RF Power Divider 6 GHz ~ 8 GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD6080J5050S2HF

DigiKey Part Number
1173-1102-2-ND - Tape & Reel (TR)
1173-1102-1-ND - Cut Tape (CT)
1173-1102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD6080J5050S2HF
Description
RF POWER DIVIDER 6GHZ-8GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 8 GHz Isolation (Min) 12dB, 12dB Return Loss 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Frequency
6 GHz ~ 8 GHz
Specifications
Isolation (Min) 12dB, 12dB Return Loss
Size / Dimension
0.079" L x 0.050" W (2.00mm x 1.27mm)
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,73300 €7,33 €
250,69160 €17,29 €
1000,63390 €63,39 €
2500,59920 €149,80 €
5000,57468 €287,34 €
1.0000,55152 €551,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,36145 €1.445,80 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €