
PD2635L5050S2HF2 | |
|---|---|
DigiKey Part Number | 1173-PD2635L5050S2HF2TR-ND - Tape & Reel (TR) 1173-PD2635L5050S2HF2CT-ND - Cut Tape (CT) 1173-PD2635L5050S2HF2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD2635L5050S2HF2 |
Description | RF POWER DIVIDER 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.496 GHz ~ 4 GHz Isolation (Min) 16dB, 17dB Return Loss, 4° Imbalance (Max) 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 2.496 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 16dB, 17dB Return Loss, 4° Imbalance (Max) | |
Size / Dimension | 0.066" L x 0.037" W x 0.026" H (1.69mm x 0.94mm x 0.65mm) | |
Package / Case | 0603 (1608 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74600 € | 7,46 € |
| 25 | 0,70320 € | 17,58 € |
| 100 | 0,64460 € | 64,46 € |
| 250 | 0,60932 € | 152,33 € |
| 500 | 0,58440 € | 292,20 € |
| 1.000 | 0,56087 € | 560,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51777 € | 2.071,08 € |
| 8.000 | 0,49806 € | 3.984,48 € |
| 12.000 | 0,48706 € | 5.844,72 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

