
PD2425N5050S2 | |
|---|---|
DigiKey Part Number | 1173-1099-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PD2425N5050S2 |
Description | RF POWER DVDR 2.4GHZ-2.5GHZ 0404 |
Customer Reference | |
Detailed Description | RF Power Divider 2.4 GHz ~ 2.5 GHz Isolation (Min) 20dB, 27dB Return Loss 0404 (1010 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 0.39dB |
Manufacturer TTM Technologies, Inc. | Frequency 2.4 GHz ~ 2.5 GHz |
Series | Specifications Isolation (Min) 20dB, 27dB Return Loss |
Packaging Tape & Reel (TR) | Size / Dimension 0.041" L x 0.041" W (1.04mm x 1.04mm) |
Part Status Obsolete | Package / Case 0404 (1010 Metric) |

