
PD0922J7575D2HF | |
|---|---|
DigiKey Part Number | 1173-1095-2-ND - Tape & Reel (TR) 1173-1095-1-ND - Cut Tape (CT) 1173-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD0922J7575D2HF |
Description | RF PWR DVDR 950MHZ-2.15GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 950 MHz ~ 2.15 GHz Isolation (Min) 14dB, 11dB Return Loss 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 950 MHz ~ 2.15 GHz | |
Specifications | Isolation (Min) 14dB, 11dB Return Loss | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,69160 € | 17,29 € |
| 100 | 0,63390 € | 63,39 € |
| 250 | 0,59920 € | 149,80 € |
| 500 | 0,57468 € | 287,34 € |
| 1.000 | 0,55152 € | 551,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,36145 € | 1.445,80 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |



