RF Power Divider 400 MHz ~ 900 MHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD0409J5050S2HF

DigiKey Part Number
1173-PD0409J5050S2HFTR-ND - Tape & Reel (TR)
1173-PD0409J5050S2HFCT-ND - Cut Tape (CT)
1173-PD0409J5050S2HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PD0409J5050S2HF
Description
RF POWER DVDR 400MHZ-900MHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 400 MHz ~ 900 MHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.6dB
Frequency
400 MHz ~ 900 MHz
Specifications
-
Size / Dimension
0.051" L x 0.083" W (1.30mm x 2.10mm)
Package / Case
0805 (2012 Metric), 6 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,72400 €7,24 €
250,68280 €17,07 €
1000,62600 €62,60 €
2500,59176 €147,94 €
5000,56752 €283,76 €
1.0000,54467 €544,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,35696 €1.427,84 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €