
DC4859J5005AHF | |
|---|---|
DigiKey Part Number | 1173-DC4859J5005AHFTR-ND - Tape & Reel (TR) 1173-DC4859J5005AHFCT-ND - Cut Tape (CT) 1173-DC4859J5005AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC4859J5005AHF |
Description | RF DIR COUPLER 4.7-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 4.7GHz ~ 5.9GHz 6dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 4.7GHz ~ 5.9GHz | |
Coupling Factor | 6dB | |
Applications | - | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | - | |
Return Loss | -20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,70600 € | 17,65 € |
| 100 | 0,64730 € | 64,73 € |
| 250 | 0,61184 € | 152,96 € |
| 500 | 0,58682 € | 293,41 € |
| 1.000 | 0,56319 € | 563,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39731 € | 1.589,24 € |
| 8.000 | 0,37787 € | 3.022,96 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |



