
C50A50Z4 | |
|---|---|
DigiKey Part Number | 4244-C50A50Z4TR-ND - Tape & Reel (TR) 4244-C50A50Z4CT-ND - Cut Tape (CT) 4244-C50A50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C50A50Z4 |
Description | FREQUENCY TERMINATION |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination Cellular, DCS, GSM, PCS, UMTS 0Hz ~ 2.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 0Hz ~ 2.7GHz | |
RF Type | Cellular, DCS, GSM, PCS, UMTS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,56000 € | 35,60 € |
| 25 | 3,36680 € | 84,17 € |
| 100 | 3,10080 € | 310,08 € |
| 250 | 2,94152 € | 735,38 € |
| 500 | 2,82906 € | 1.414,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,72306 € | 2.723,06 € |
| 2.000 | 2,62322 € | 5.246,44 € |
| 3.000 | 2,56753 € | 7.702,59 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

