
X4C35J1-02G | |
---|---|
DigiKey Part Number | 1173-X4C35J1-02GTR-ND - Tape & Reel (TR) 1173-X4C35J1-02GCT-ND - Cut Tape (CT) 1173-X4C35J1-02GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C35J1-02G |
Description | DIRECTIONAL COUPLER 5G 2DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 3.1GHz ~ 4.2GHz 2 ± 0.5dB 5W 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 4.2GHz | |
Coupling Factor | 2 ± 0.5dB | |
Applications | Cellular | |
Insertion Loss | 0.5dB | |
Power - Max | 5W | |
Isolation | 22dB | |
Return Loss | 20dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,02000 € | 1,02 € |
10 | 0,87700 € | 8,77 € |
25 | 0,82680 € | 20,67 € |
100 | 0,75820 € | 75,82 € |
250 | 0,71700 € | 179,25 € |
500 | 0,68786 € | 343,93 € |
1.000 | 0,66038 € | 660,38 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,61002 € | 2.440,08 € |
8.000 | 0,58699 € | 4.695,92 € |
12.000 | 0,57415 € | 6.889,80 € |
Unit Price without VAT: | 1,02000 € |
---|---|
Unit Price with VAT: | 1,21380 € |