
BD2425P5075AHF | |
|---|---|
DigiKey Part Number | 1173-BD2425P5075AHFTR-ND - Tape & Reel (TR) 1173-BD2425P5075AHFCT-ND - Cut Tape (CT) 1173-BD2425P5075AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2425P5075AHF |
Description | BALUN 2.4GHZ-2.5GHZ 50/75 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 75Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / 75Ohm | |
Phase Difference | 7° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 15.5dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,63160 € | 15,79 € |
| 50 | 0,61300 € | 30,65 € |
| 100 | 0,59480 € | 59,48 € |
| 250 | 0,57136 € | 142,84 € |
| 500 | 0,55410 € | 277,05 € |
| 1.000 | 0,53723 € | 537,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,32380 € | 1.295,20 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

