RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0404 (1010 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD2425NCSR

DigiKey Part Number
1173-BD2425NCSRTR-ND - Tape & Reel (TR)
1173-BD2425NCSRCT-ND - Cut Tape (CT)
1173-BD2425NCSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD2425NCSR
Description
BALUN 2.4GHZ-2.5GHZ 0404
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0404 (1010 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
2.4GHz ~ 2.5GHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
Insertion Loss (Max)
1.0dB
Return Loss (Min)
10dB
Package / Case
0404 (1010 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,44700 €4,47 €
250,43000 €10,75 €
500,41740 €20,87 €
1000,40510 €40,51 €
2500,38924 €97,31 €
5000,37758 €188,79 €
1.0000,36618 €366,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,24097 €963,88 €
8.0000,20654 €1.652,32 €
28.0000,16352 €4.578,56 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €