
BD2425N50100AHF | |
|---|---|
DigiKey Part Number | 1173-1062-2-ND - Tape & Reel (TR) 1173-1062-1-ND - Cut Tape (CT) 1173-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2425N50100AHF |
Description | BALUN 2.4GHZ-2.5GHZ 50/100 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BD2425N50100AHF Models |
Category | Phase Difference 1° |
Manufacturer TTM Technologies, Inc. | Insertion Loss (Max) 0.7dB |
Series | Return Loss (Min) 18dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0404 (1010 Metric) |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Impedance - Unbalanced/Balanced 50 / 100Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,38440 € | 96,10 € |
| 500 | 0,37288 € | 186,44 € |
| 1.000 | 0,36162 € | 361,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23797 € | 951,88 € |
| 8.000 | 0,20929 € | 1.674,32 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

