
BD2425N100ATI | |
|---|---|
DigiKey Part Number | 1173-BD2425N100ATITR-ND - Tape & Reel (TR) 1173-BD2425N100ATICT-ND - Cut Tape (CT) 1173-BD2425N100ATIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2425N100ATI |
Description | BALUN 2.3GHZ-2.6GHZ 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.6GHz 50 / -Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.6GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 0.84dB | |
Return Loss (Min) | 17.3dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,44700 € | 4,47 € |
| 25 | 0,43000 € | 10,75 € |
| 50 | 0,41740 € | 20,87 € |
| 100 | 0,40510 € | 40,51 € |
| 250 | 0,38924 € | 97,31 € |
| 500 | 0,37758 € | 188,79 € |
| 1.000 | 0,36618 € | 366,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24097 € | 963,88 € |
| 8.000 | 0,21192 € | 1.695,36 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

