
BD2040J50100AHF | |
|---|---|
DigiKey Part Number | 1173-BD2040J50100AHFTR-ND - Tape & Reel (TR) 1173-BD2040J50100AHFCT-ND - Cut Tape (CT) 1173-BD2040J50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD2040J50100AHF |
Description | BALUN 2GHZ-4GHZ 50/100 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2GHz ~ 4GHz 50 / 100Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BD2040J50100AHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2GHz ~ 4GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 10° | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 14dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,54500 € | 5,45 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,49330 € | 49,33 € |
| 250 | 0,47384 € | 118,46 € |
| 500 | 0,45954 € | 229,77 € |
| 1.000 | 0,44558 € | 445,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,29366 € | 1.174,64 € |
| 8.000 | 0,28070 € | 2.245,60 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |








