
BD170240N50100AHF | |
|---|---|
DigiKey Part Number | 1173-BD170240N50100AHFTR-ND - Tape & Reel (TR) 1173-BD170240N50100AHFCT-ND - Cut Tape (CT) 1173-BD170240N50100AHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD170240N50100AHF |
Description | BALUN 17.7-23.6GHZ 50/100 0404 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Balun 17.7GHz ~ 23.6GHz 50 / 100Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 17.7GHz ~ 23.6GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 12dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 1,03320 € | 25,83 € |
| 50 | 1,00220 € | 50,11 € |
| 100 | 0,97210 € | 97,21 € |
| 250 | 0,93320 € | 233,30 € |
| 500 | 0,90466 € | 452,33 € |
| 1.000 | 0,87680 € | 876,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,62187 € | 2.487,48 € |
| 8.000 | 0,59596 € | 4.767,68 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |



