
B4859A53 | |
|---|---|
DigiKey Part Number | B4859A53-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B4859A53 |
Description | BALUN 4.8GHZ ~ 5.9GHZ |
Customer Reference | |
Detailed Description | RF Balun 4.8GHz ~ 5.9GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer TTM Technologies, Inc. | Phase Difference 5° |
Series | Insertion Loss (Max) 0.7dB |
Packaging Tape & Reel (TR) | Return Loss (Min) 15dB |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Frequency Range 4.8GHz ~ 5.9GHz | Mounting Type Surface Mount |

