
B0922N7575AHF | |
|---|---|
DigiKey Part Number | 1173-1055-2-ND - Tape & Reel (TR) 1173-1055-1-ND - Cut Tape (CT) 1173-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0922N7575AHF |
Description | BALUN 950MHZ-2.15GHZ 75/75 0404 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 950MHz ~ 2.15GHz 75 / 75Ohm 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 950MHz ~ 2.15GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 18.39° | |
Insertion Loss (Max) | 0.76dB | |
Return Loss (Min) | 13.2dB | |
Package / Case | 0404 (1010 Metric) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,42480 € | 10,62 € |
| 50 | 0,41220 € | 20,61 € |
| 100 | 0,40000 € | 40,00 € |
| 250 | 0,38440 € | 96,10 € |
| 500 | 0,37288 € | 186,44 € |
| 1.000 | 0,36162 € | 361,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23797 € | 951,88 € |
| 8.000 | 0,20929 € | 1.674,32 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

