RF Balun 850MHz ~ 915MHz 50 / -Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B0809J50ATI

DigiKey Part Number
1173-B0809J50ATITR-ND - Tape & Reel (TR)
1173-B0809J50ATICT-ND - Cut Tape (CT)
1173-B0809J50ATIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B0809J50ATI
Description
BALUN 850MHZ-915MHZ 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Balun 850MHz ~ 915MHz 50 / -Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
850MHz ~ 915MHz
Impedance - Unbalanced/Balanced
50 / -Ohm
Phase Difference
-
Insertion Loss (Max)
0.6dB
Return Loss (Min)
15.3dB
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.938
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,68100 €6,81 €
250,65480 €16,37 €
500,63520 €31,76 €
1000,61640 €61,64 €
2500,59196 €147,99 €
5000,57404 €287,02 €
1.0000,55655 €556,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,33671 €1.346,84 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €