
90336-DC | |
|---|---|
DigiKey Part Number | 90336-DC-ND |
Manufacturer | |
Manufacturer Product Number | 90336-DC |
Description | RF MODULATOR 2GHZ-4GHZ MODULE |
Customer Reference | |
Detailed Description | RF Modulator IC 2GHz ~ 4GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 2GHz ~ 4GHz | |
P1dB | - | |
Output Power | - | |
Voltage - Supply | - | |
Test Frequency | 2GHz ~ 4GHz | |
Package / Case | Module |

