
74129 | |
|---|---|
DigiKey Part Number | 74129-ND |
Manufacturer | |
Manufacturer Product Number | 74129 |
Description | IC MIXER 5-18GHZ SMA CONNECTORS |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose SMA Connectors 5GHz ~ 18GHz |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer TTM Technologies, Inc. | Frequency 5GHz ~ 18GHz |
Packaging Tray | Number of Mixers 1 |
Part Status Obsolete | Secondary Attributes SMA Connectors |

