
73126 | |
|---|---|
DigiKey Part Number | 73126-ND |
Manufacturer | |
Manufacturer Product Number | 73126 |
Description | IC MIXER 1.5-5GHZ SMA CONNECTORS |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose SMA Connectors 1.5GHz ~ 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | General Purpose | |
Frequency | 1.5GHz ~ 5GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | SMA Connectors | |
Current - Supply | - | |
Voltage - Supply | - | |
Package / Case | - | |
Supplier Device Package | - |

