
4J0265 | |
|---|---|
DigiKey Part Number | 4J0265-ND |
Manufacturer | |
Manufacturer Product Number | 4J0265 |
Description | RF PWR DIVIDER 1GHZ-2GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 3.000" L x 1.450" W x 0.370" H (76.20mm x 36.83mm x 9.40mm) | |
Package / Case | Module |

