
4A0286 | |
|---|---|
DigiKey Part Number | 4A0286-ND |
Manufacturer | |
Manufacturer Product Number | 4A0286 |
Description | RF PWR DIVIDER 2GHZ-4GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 18dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 1dB | |
Frequency | 2 GHz ~ 4 GHz | |
Specifications | Isolation (Min) 18dB | |
Size / Dimension | 5.200" L x 2.500" W x 0.370" H (132.08mm x 63.50mm x 9.40mm) | |
Package / Case | Module |

