
4A0256 | |
|---|---|
DigiKey Part Number | 4A0256-ND |
Manufacturer | |
Manufacturer Product Number | 4A0256 |
Description | RF PWR DVDR 3.6GHZ-4.3GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 3.6 GHz ~ 4.3 GHz Isolation (Min) 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.3dB | |
Frequency | 3.6 GHz ~ 4.3 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 2.000" L x 1.530" W x 0.750" H (50.80mm x 38.86mm x 19.05mm) | |
Package / Case | Module |

