
44100 | |
|---|---|
DigiKey Part Number | 44100AN-ND |
Manufacturer | |
Manufacturer Product Number | 44100 |
Description | RF PWR DIVIDER 2GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 18 GHz Module |
Datasheet | Datasheet |
Category | Insertion Loss 1.1dB |
Manufacturer TTM Technologies, Inc. | Frequency 2 GHz ~ 18 GHz |
Packaging Tray | Size / Dimension 2.000" L x 1.750" W x 0.370" H (50.80mm x 44.50mm x 9.40mm) |
Part Status Obsolete | Package / Case Module |

