Similar

44020 | |
|---|---|
DigiKey Part Number | 44020AN-ND |
Manufacturer | |
Manufacturer Product Number | 44020 |
Description | RF PWR DIVIDER 2GHZ-8GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 8 GHz Module |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer TTM Technologies, Inc. | Frequency 2 GHz ~ 8 GHz |
Packaging Tray | Size / Dimension 2.000" L x 1.750" W x 0.370" H (50.80mm x 44.50mm x 9.40mm) |
Part Status Obsolete | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWD-5522-04-SMA-79 | Cinch Connectivity Solutions | 0 | 116-PWD-5522-04-SMA-79-ND | 1.773,77000 € | Similar |

