Image for 44010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44010

DigiKey Part Number
44010-ND
Manufacturer
Manufacturer Product Number
44010
Description
RF PWR DIVIDER 1GHZ-4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 18dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 GHz ~ 4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 18dB
Packaging
Tray
Size / Dimension
2.400" L x 2.000" W x 0.370" H (60.96mm x 50.80mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.