
44000 | |
|---|---|
DigiKey Part Number | 44000-ND |
Manufacturer | |
Manufacturer Product Number | 44000 |
Description | RF POWER DVDR 500MHZ-2GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 2 GHz Isolation (Min) 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 1dB | |
Frequency | 500 MHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 4.000" L x 2.400" W x 0.370" H (101.60mm x 60.96mm x 9.40mm) | |
Package / Case | Module |

