43040 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions
In Stock: 3
Unit Price: 1.346,40000 €
Datasheet
Image for 43040 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43040

DigiKey Part Number
43040AN-ND
Manufacturer
Manufacturer Product Number
43040
Description
RF PWR DIVIDER 6GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 6 GHz ~ 18 GHz Isolation (Min) 17dB, 14dB Return Loss Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
6 GHz ~ 18 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 17dB, 14dB Return Loss
Packaging
Tray
Size / Dimension
1.510" L x 1.000" W x 0.370" H (38.35mm x 25.40mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWD-5526-02-SMA-79Cinch Connectivity Solutions3116-PWD-5526-02-SMA-79-ND1.346,40000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes