
43020 | |
|---|---|
DigiKey Part Number | 43020-ND |
Manufacturer | |
Manufacturer Product Number | 43020 |
Description | RF PWR DIVIDER 2GHZ-6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 2 GHz ~ 6 GHz Isolation (Min) 17dB, 14dB Return Loss Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.5dB | |
Frequency | 2 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 17dB, 14dB Return Loss | |
Size / Dimension | 2.400" L x 0.950" W x 0.370" H (60.96mm x 24.13mm x 9.40mm) | |
Package / Case | Module |

