Image for 42100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42100

DigiKey Part Number
42100-ND
Manufacturer
Manufacturer Product Number
42100
Description
RF PWR DIVIDER 2GHZ-18GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 18 GHz Isolation (Min) 15dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 18 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 15dB
Packaging
Tray
Size / Dimension
1.575" L x 1.000" W x 0.370" H (40.01mm x 25.40mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
1.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.