Image for 42010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42010

DigiKey Part Number
42010-ND
Manufacturer
Manufacturer Product Number
42010
Description
RF PWR DIVIDER 1GHZ-4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 4 GHz Isolation (Min) 18dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 GHz ~ 4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 18dB
Packaging
Tray
Size / Dimension
1.500" L x 1.400" W x 0.370" H (38.10mm x 35.56mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.