Image for 41620 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41620

DigiKey Part Number
41620-ND
Manufacturer
Manufacturer Product Number
41620
Description
RF POWER DVDR 500MHZ-3GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 500 MHz ~ 3 GHz Isolation (Min) 15dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Insertion Loss
0.75dB
Frequency
500 MHz ~ 3 GHz
Specifications
Isolation (Min) 15dB
Size / Dimension
3.750" L x 1.750" W x 0.370" H (95.25mm x 44.45mm x 9.40mm)
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.