
40710 | |
|---|---|
DigiKey Part Number | 40710-ND |
Manufacturer | |
Manufacturer Product Number | 40710 |
Description | RF POWER DVDR 1GHZ-2.6GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2.6 GHz Isolation (Min) 18dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.5dB | |
Frequency | 1 GHz ~ 2.6 GHz | |
Specifications | Isolation (Min) 18dB | |
Size / Dimension | 3.750" L x 2.750" W x 0.370" H (95.25mm x 69.85mm x 9.40mm) | |
Package / Case | Module |

