Image for 40510 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40510

DigiKey Part Number
40510-ND
Manufacturer
Manufacturer Product Number
40510
Description
RF PWR DVDR 1GHZ-12.4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 1 GHz ~ 12.4 GHz Isolation (Min) 15dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1 GHz ~ 12.4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 15dB
Packaging
Tray
Size / Dimension
3.000" L x 1.450" W x 0.370" H (76.20mm x 36.83mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.