Image for 40287 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40287

DigiKey Part Number
40287-ND
Manufacturer
Manufacturer Product Number
40287
Description
RF PWR DIVIDER 4GHZ-8GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 17dB, 14dB Return Loss Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
4 GHz ~ 8 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 17dB, 14dB Return Loss
Packaging
Tray
Size / Dimension
4.960" L x 2.500" W x 0.360" H (125.98mm x 63.50mm x 9.14mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.