Similar

40278 | |
|---|---|
DigiKey Part Number | 40278-ND |
Manufacturer | |
Manufacturer Product Number | 40278 |
Description | RF PWR DVDR 8GHZ-12.4GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 8 GHz ~ 12.4 GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 1.2dB | |
Frequency | 8 GHz ~ 12.4 GHz | |
Specifications | - | |
Size / Dimension | 2.500" L x 2.000" W x 0.370" H (63.50mm x 50.80mm x 9.40mm) | |
Package / Case | Module |

