
40269 | |
|---|---|
DigiKey Part Number | 40269-ND |
Manufacturer | |
Manufacturer Product Number | 40269 |
Description | RF PWR DVDR 12.4GHZ-18GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 12.4 GHz ~ 18 GHz Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 1.2dB | |
Frequency | 12.4 GHz ~ 18 GHz | |
Specifications | - | |
Size / Dimension | 1.200" L x 1.000" W x 0.370" H (30.48mm x 25.40mm x 9.40mm) | |
Package / Case | Module |

