
40268 | |
|---|---|
DigiKey Part Number | 40268-ND |
Manufacturer | |
Manufacturer Product Number | 40268 |
Description | RF PWR DVDR 8GHZ-12.4GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 8 GHz ~ 12.4 GHz Isolation (Min) 16dB, 1.8 VSWR (Max) Module |
Datasheet | Datasheet |
Category | Frequency 8 GHz ~ 12.4 GHz |
Manufacturer TTM Technologies, Inc. | Specifications Isolation (Min) 16dB, 1.8 VSWR (Max) |
Packaging Tray | Size / Dimension 1.200" L x 1.000" W x 0.370" H (30.48mm x 25.40mm x 9.40mm) |
Part Status Obsolete | Package / Case Module |
Insertion Loss 0.7dB |

