
40267 | |
|---|---|
DigiKey Part Number | 40267-ND |
Manufacturer | |
Manufacturer Product Number | 40267 |
Description | RF PWR DIVIDER 4GHZ-8GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 4 GHz ~ 8 GHz Isolation (Min) 18dB, 1.6 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.7dB | |
Frequency | 4 GHz ~ 8 GHz | |
Specifications | Isolation (Min) 18dB, 1.6 VSWR (Max) | |
Size / Dimension | 1.500" L x 1.000" W x 0.370" H (38.10mm x 25.40mm x 9.40mm) | |
Package / Case | Module |

