Image for 40266 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40266

DigiKey Part Number
40266-ND
Manufacturer
Manufacturer Product Number
40266
Description
RF PWR DIVIDER 2GHZ-4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 20dB
Packaging
Tray
Size / Dimension
2.100" L x 1.250" W x 0.370" H (53.34mm x 31.75mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.