
40265 | |
|---|---|
DigiKey Part Number | 40265-ND |
Manufacturer | |
Manufacturer Product Number | 40265 |
Description | RF PWR DIVIDER 1GHZ-2GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 1 GHz ~ 2 GHz Isolation (Min) 20dB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Insertion Loss | 0.3dB | |
Frequency | 1 GHz ~ 2 GHz | |
Specifications | Isolation (Min) 20dB | |
Size / Dimension | 3.400" L x 1.250" W x 0.375" H (86.36mm x 31.75mm x 9.50mm) | |
Package / Case | Module |

