
40264 | |
|---|---|
DigiKey Part Number | 40264-ND |
Manufacturer | |
Manufacturer Product Number | 40264 |
Description | RF POWER DVDR 500MHZ-1GHZ MODULE |
Customer Reference | |
Detailed Description | RF Power Divider 500 MHz ~ 1 GHz Isolation (Min) 20dB Module |
Datasheet | Datasheet |
Category | Insertion Loss 0.3dB |
Manufacturer TTM Technologies, Inc. | Frequency 500 MHz ~ 1 GHz |
Packaging Tray | Specifications Isolation (Min) 20dB |
Part Status Obsolete | Package / Case Module |

