Image for 40260 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40260

DigiKey Part Number
40260-ND
Manufacturer
Manufacturer Product Number
40260
Description
RF PWR DVDR 225MHZ-400MHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 225 MHz ~ 400 MHz Isolation (Min) 20dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
225 MHz ~ 400 MHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 20dB
Packaging
Tray
Size / Dimension
3.750" L x 2.750" W x 0.370" H (95.25mm x 69.85mm x 9.40mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.