Image for 40256 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40256

DigiKey Part Number
40256-ND
Manufacturer
Manufacturer Product Number
40256
Description
RF PWR DIVIDER 2GHZ-4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 4 GHz Isolation (Min) 20dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 20dB
Packaging
Tray
Size / Dimension
2.860" L x 2.480" W x 0.860" H (72.64mm x 60.96mm x 21.84mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.