Image for 40170 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40170

DigiKey Part Number
40170-ND
Manufacturer
Manufacturer Product Number
40170
Description
RF PWR DVDR 700MHZ-1.4GHZ MODULE
Customer Reference
Detailed Description
RF Power Divider 700 MHz ~ 1.4 GHz Isolation (Min) 18dB Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
700 MHz ~ 1.4 GHz
Manufacturer
TTM Technologies, Inc.
Specifications
Isolation (Min) 18dB
Packaging
Tray
Size / Dimension
3.000" L x 0.900" W x 0.110" H (76.20mm x 22.86mm x 2.79mm)
Part Status
Obsolete
Package / Case
Module
Insertion Loss
0.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.