
3A625 | |
|---|---|
DigiKey Part Number | 1173-3A625TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3A625 |
Description | BALUN 2.3GHZ-2.7GHZ 50/50 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2.3GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±5° | |
Insertion Loss (Max) | 0.35dB | |
Return Loss (Min) | 15dB | |
Package / Case | 3-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,14119 € | 3.141,19 € |
| Unit Price without VAT: | 3,14119 € |
|---|---|
| Unit Price with VAT: | 3,73802 € |

