Image for 3A525 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A525

DigiKey Part Number
3A525-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3A525
Description
BALUN 1.5GHZ-1.9GHZ 50/50 3SMD
Customer Reference
Detailed Description
RF Balun 1.5GHz ~ 1.9GHz 50 / 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TTM Technologies, Inc.
Phase Difference
180° ±5°
Series
Insertion Loss (Max)
0.35dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
15dB
Part Status
Obsolete
Package / Case
3-SMD, No Lead
Frequency Range
1.5GHz ~ 1.9GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.