Image for 3A512 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3A512

DigiKey Part Number
1173-3A512TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3A512
Description
BALUN 1.4GHZ-1.6GHZ 50/50 3SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 1.4GHz ~ 1.6GHz 50 / 50Ohm 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 50Ohm
Manufacturer
TTM Technologies, Inc.
Phase Difference
180° ±5°
Series
Insertion Loss (Max)
0.3dB
Packaging
Tape & Reel (TR)
Return Loss (Min)
15dB
Part Status
Active
Package / Case
3-SMD, No Lead
Frequency Range
1.4GHz ~ 1.6GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,09014 €2.045,07 €
Manufacturers Standard Package
Unit Price without VAT:4,09014 €
Unit Price with VAT:4,86727 €