
3A412S | |
|---|---|
DigiKey Part Number | 1173-3A412STR-ND - Tape & Reel (TR) 1173-3A412SCT-ND - Cut Tape (CT) 1173-3A412SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3A412S |
Description | BALUN 800MHZ-1GHZ 50/12.5 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 800MHz ~ 1GHz 50 / 12.5Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 800MHz ~ 1GHz | |
Impedance - Unbalanced/Balanced | 50 / 12.5Ohm | |
Phase Difference | 180° ±5° | |
Insertion Loss (Max) | 0.48dB | |
Return Loss (Min) | 15dB | |
Package / Case | 3-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,76000 € | 21,76 € |
| 10 | 19,58800 € | 195,88 € |
| 25 | 18,77840 € | 469,46 € |
| 50 | 18,18560 € | 909,28 € |
| 100 | 17,60960 € | 1.760,96 € |
| 250 | 16,90664 € | 4.226,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,81263 € | 13.812,63 € |
| Unit Price without VAT: | 21,76000 € |
|---|---|
| Unit Price with VAT: | 25,89440 € |




