
3A325 | |
|---|---|
DigiKey Part Number | 1173-3A325TR-ND - Tape & Reel (TR) 1173-3A325CT-ND - Cut Tape (CT) 1173-3A325DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3A325 |
Description | BALUN 470MHZ-860MHZ 50/50 3SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 470MHz ~ 860MHz 50 / 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 470MHz ~ 860MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 180° ±5° | |
Insertion Loss (Max) | 0.65dB | |
Return Loss (Min) | 10dB | |
Package / Case | 3-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,57000 € | 11,57 € |
| 10 | 10,42400 € | 104,24 € |
| 25 | 9,99720 € | 249,93 € |
| 50 | 9,68400 € | 484,20 € |
| 100 | 9,37970 € | 937,97 € |
| 250 | 8,99032 € | 2.247,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,86222 € | 3.431,11 € |
| Unit Price without VAT: | 11,57000 € |
|---|---|
| Unit Price with VAT: | 13,76830 € |

